Christmas Opening Hours and Delivery Dates here

Bosch 2608601277 X431 Flap Disc 125mm For Metal Wear-Resistant 1 piece

Order Code:

01-8867

Brand: Bosch MPN: 2608601277 EAN-13: 3165140786744
  • Quickly find another product in this range by Grit:

    40 80 120
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 available to back orderBack-order availability date - 14/01/2026

The Bosch 2608601277 X431 flap disc features a 125 mm diameter and a 22.33 mm bore diameter, perfect for mounting on standard abrasive pad mounts. Designed for use with steel, this flap disc is ideal for grinding, blending, and surface finishing applications. It is a durable and efficient tool for metalworking tasks, offering consistent performance.
Type Flap disc
Diameter 125mm
Bore Ø 22.33mm
Dim (Ø) 125 mm
Grit 120
Material Suitability Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot