Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bosch 2608597111 Forstner Bit 27 x 90mm Straight Shank DIN 7483 G

Order Code:  

60-8063

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608597111 Copy to clipboard EAN-13: 3165140098014
  • Country of Origin:
 Report an error

Discontinued

These Forstner Bits from Bosch conform to DIN 7483 G.


  • Type: Forstner bit
  • DIN standard: DIN 7483g
  • Drill hole diameter: 27mm
  • Material suitability: Wood
  • Shank diameter: 8mm
  • Tool holder: Cylinder shank
  • Total length: 90mm
  • Manufacturer's part no.: 2608597111
Diameter 27mm
Length 90mm
Material Suitability Wood

Reviews


Be the first to submit a review