Christmas Opening Hours and Delivery Dates here

Bosch 2608588167 Carbide Concrete Drill Set Straight Shank 4 to 10mm 7-pcs

Order Code:

60-3628

Brand: Bosch MPN: 2608588167 EAN-13: 3165140690577
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £18.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

These Carbide Drill Bits from Bosch are suitable for use in concrete and have SDS-QUICK shanks.


  • Type: Twist drill bit set
  • Drill hole diameter: 4/5/6/8/10mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2608588167
Number of Pieces 7
Material Tungsten carbide
Sizes 4/5/6/8/10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot