Christmas Opening Hours and Delivery Dates here

Bosch 2608587340 Diamond Dry Core Cutter 65x150mm G 1/2in

Order Code:

61-1897

Brand: Bosch MPN: 2608587340 EAN-13: 3165140624039
Qty Unit Price (Inc VAT)
1+ £50.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Bosch Diamond dry core cutter G 1/2in., 65 x 150mm with 4 x 7mm cutting segments.


  • Drill hole diameter: 65mm
  • Drill type: Dry drill bit
  • Material (drill bit): diamond-tipped
  • Material suitability: Stone/Masonry
  • Working length: 150mm
  • Manufacturer's part no.: 2608587340
Diameter 65
Material Diamond
Arbor Included No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot