Christmas Opening Hours and Delivery Dates here

Bosch 2608584851 Hole Saw HSS-BiM 98mm Vario-tooth for Standard Arbors

Order Code:

60-5779

Brand: Bosch MPN: 2608584851 EAN-13: 3165140429641
  • Country of Origin: China
  • View All

Discontinued


Bosch HSS bi-metal holesaw for standard adaptors, 98mm, 3 7/8in. Arbors are supplied separately.


  • Drill hole diameter: 98mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Metal/Non-ferrous metal/Stainless steel/Wood/PVC
  • Working length: 44mm
Diameter 98
Material HSS
Arbor Included No

Trustpilot