Bosch 2608580590 Diamond Dry Core Cutter 112x400mm 1 1/4in UNC

Order Code:

61-2019

Brand: Bosch MPN: 2608580590 EAN-13: 3165140595919
  • Country of Origin:
  • View All

Discontinued


This Bosch diamond coated core cutter 1 1/4" UNC is suitable all cutting jobs. Cutting diameter x depth: 112 x 400mm/no. of segments: 6/11.5mm.
  • Drill hole diameter: 112mm
  • Drill type: Dry drill bit
  • Material (drill bit): diamond-tipped
  • Material suitability: Stone/Masonry
  • Working length: 400mm
  • Manufacturer's part no.: 2608580590

Trustpilot