Christmas Opening Hours and Delivery Dates here

Bosch 2608577535 PointTeQ Twist Drill Bit Hex Shank HSS 1 Piece

Order Code:

01-8761

Brand: Bosch MPN: 2608577535 EAN-13: 6949509231505
Qty Unit Price (Ex VAT)
1+ £4.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

The Bosch 2608577535 is a PointTeQ twist drill bit designed for precise and efficient drilling. It features a sharp, durable tip for cutting through various materials with ease, making it ideal for both professional and DIY use. This versatile drill bit is suitable for use in wood, metal, and plastic applications, offering reliability for universal drilling tasks.
Type Twist drill bit
Diameter 9mm
Cutting Length 81mm
Overall Length 125mm
DIN Standard DIN 338
Material HSS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot