Christmas Opening Hours and Delivery Dates here

Bosch 2608577533 PointTeQ Twist Drill Bit 1piece HSS Quick Results

Order Code:

01-8759

Brand: Bosch MPN: 2608577533 EAN-13: 6949509231482
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 13/01/2026

The Bosch 2608577533 Twist Drill Bit is a high-precision tool designed for fast drilling in metal. Its key feature is the PointTeQ tip, which ensures quick and accurate starts. It is ideal for use in various universal applications, including metalworking and DIY projects.
Type Twist drill bit
Diameter 8mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material HSS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot