Christmas Opening Hours and Delivery Dates here

Bosch 2608577051 HSS Metal Twist Drill Bit 3.50mm 79mm Length 1piece

Order Code:

01-8684

Brand: Bosch MPN: 2608577051 EAN-13: 3165140858793
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
85 available to back orderBack-order availability date - 14/01/2026

Bosch offers the 2608577051 metal twist drill bit, ideal for drilling through steel and sheet metal. This high-quality tool features a 3.50 mm diameter and a total length of 79 mm, making it suitable for precision machining tasks. Typical applications include use with SDS Plus bits for professional metalworking.
Type Metal twist drill bit
Diameter 6.35mm
Cutting Length 39mm
Overall Length 79mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot