Easter Opening Hours and Delivery Dates here

Bosch 2608577019 Forstner Bit 40mm For Precise Wood Drilling 10mm Shaft

Order Code:

01-8676

Brand: Bosch MPN: 2608577019 EAN-13: 3165140858090
  • Country of Origin: Austria
  • View All

Discontinued


The Bosch 2608577019 Forstner bit is a precision tool designed for creating clean, flat-bottomed holes. It is ideal for drilling large diameter holes, particularly in woodworking tasks like installing hinge holes. This 40 mm Forstner drill bit is robust and suitable for use with various wood types, ensuring accurate and smooth cuts.
Type Forstner bit
Diameter 40mm
Length 90mm
DIN compliance 7483 G
Drill bit diameter 4 cm
Drill bit type Forstner drill bit
Number of drill bits 1 pc(s)
Package type Hanging box
Product colour Black
Proper use Drill
Rack size 483 mm (19")
Shank Diameter 1 cm
Shank Ø 10mm
Shank shape Cylindrical shank
Suitable for materials Hardwood, Softwood

Trustpilot