Bosch 2608577009 Forstner Bit 25mm High Speed Low Friction Wood Use

Order Code:

01-8668

Brand: Bosch MPN: 2608577009 EAN-13: 3165140857994
  • Country of Origin: Austria
  • View All

Discontinued


The Bosch 2608577009 is a Forstner bit with a diameter of 25 mm. It is designed for precise flat-bottomed hole drilling, ideal for creating holes for hinges and fittings in woodworking projects. Typically used in cabinetry and joinery, it ensures clean and accurate cuts.
Type Forstner bit
Diameter 25mm
Length 90mm
DIN compliance 7483 G
Drill bit diameter 2.5 cm
Drill bit type Forstner drill bit
Number of drill bits 1 pc(s)
Package type Hanging box
Product colour Black
Proper use Drill
Shank Diameter 8 mm
Shank Ø 8mm
Shank shape Cylindrical shank
Suitable for materials Hardwood, Softwood

Trustpilot