Bosch 2608551079 6-Piece Nutsetter Set Sizes 6 to 13mm Length 50mm

Order Code:

60-9570

Brand: Bosch MPN: 2608551079 EAN-13: 3165140700962
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £22.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

This 6-piece nutsetter set from Bosch is supplied in a robust plastic case.


  • Spanner sizes 6 to 13mm
  • Length 50mm
  • Manufacturer's part 2608551079

Set includes the following spanners: 6mm, 7mm, 8mm, 10mm, 12mm, 13mm.
Carrying case Yes
Drive Type 1/4" Hex
Length 50mm
Number of Bits 6 pc(s)
Nut driver bits sizes 6 / 7 / 8 / 10 / 12 / 13
Shank shape Hexagonal
Shank Size 25.4 / 4 mm (1 / 4)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot