Christmas Opening Hours and Delivery Dates here

Bosch 2608000592 Contact Arm Surface Grinding Fits All Electric Files

Order Code:

01-8546

Brand: Bosch MPN: 2608000592 EAN-13: 3165140732741
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £85.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 10/01/2026

Bosch offers the 2608000592 contact arm designed for use with electric files. This robust part is ideal for smoothing surfaces and can be effectively utilised in woodworking or metalworking applications. It is a single piece component built to enhance the efficiency of surface finishing tasks.
Dim (L x W x H) 151 x 34 x 31 mm
Height 31mm
Length 151mm
Width 34mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot