Christmas Opening Hours and Delivery Dates here
Bosch 2600100434 Circular Saw Blade Reducer (ODxIDxT) 30x20x1.6mm

Bosch 2600100434 Circular Saw Blade Reducer (ODxIDxT) 30x20x1.6mm

Order Code:

60-8828

Brand: Bosch MPN: 2600100434 EAN-13: 3165140039642
  • Country of Origin: Germany
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Bosch reduction ring circular saw blades 30 x 20 x 1.6mm. Base blade thickness of 2.2 to 3.0mm.


  • Inside diameter: 20mm
  • Thickness: 1.6mm
  • Diameter: 30mm
  • Manufacturer's part no.: 2600100434
Bore 30, 20mm
Kerf 1.6mm

Trustpilot