Christmas Opening Hours and Delivery Dates here
Bosch 2600100429 Circular Saw Blade Reducer (ODxIDxT) 30x16x1.2mm

Bosch 2600100429 Circular Saw Blade Reducer (ODxIDxT) 30x16x1.2mm

Order Code:

60-8805

Brand: Bosch MPN: 2600100429 EAN-13: 3165140039598
  • Country of Origin: Germany
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Bosch reduction ring circular saw blades 30 x 16 x 1.2mm. Base blade thickness of 2.2 to 3.0mm.


  • Inside diameter: 16mm
  • Thickness: 1.2mm
  • Diameter: 30mm
  • Manufacturer's part no.: 2600100429
Bore 30, 16mm
Kerf 1.2mm

Trustpilot