Bosch 1600A02ZA8 Hacksaw Handheld

Order Code:

13-7692

Brand: Bosch DIY MPN: 1600A02ZA8 EAN-13: 4053423255089
Qty Unit Price (Ex VAT)
1+ £25.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Bosch 1600A02ZA8 is a handheld hacksaw designed for precision cutting applications in various home and garden settings. This product, alternatively described as part number 3375783, is engineered for ease of use with a compact form factor that allows for enhanced manoeuvrability and control in tight working spaces. Constructed with durable materials, the hacksaw is suitable for cutting a range of materials, including metals and plastics, making it versatile for both DIY and professional tasks. Engineers and craftsmen may find it particularly useful in scenario-specific applications where portability and precision are paramount, such as in on-site construction or detailed woodworking projects. The Bosch DIY designation ensures that it adheres to the rigorous standards for practicality while offering reliable performance in domestic contexts.
Type Hack saw
Blade Length 30 cm
Blade Material Bi-Metal
Content 1
Ergonomic handle Yes
Foldable No
Handle Colour Black, Green
Height 38 mm
Length 143 mm
Product colour Black, Green, Stainless steel
Product Type Hack saw
Saw blade length 300mm
Suitable for materials Metal, Plastic, Wood
Weight 579 g
Width 450 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot