Easter opening times here

Bosch 1600A01V0E Professional TX40 Screwdriver 1pc

Standard range
Order Code:

02-1968

Brand: Bosch MPN: 1600A01V0E
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Bosch Professional TX screwdriver, model 1600A01V0E, features a TX 40 torx end. Renowned for durability and precision, it is ideal for mechanical and automotive applications. The package includes one screwdriver, suitable for various professional tasks.
Downforce Star
Length 125mm
Material S2 steel
Size TX 40
Type TX screwdriver
Weight 102g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot