Christmas Opening Hours and Delivery Dates here

Bosch 1600A001RW i-BOXX 72 Empty Carrying Case

Order Code:

61-2177

Brand: Bosch MPN: 1600A001RW EAN-13: 3165140767569
  • Country of Origin:
  • View All

Discontinued


This empty carrying case from Bosch is the ideal companion for any professional on the go, providing an organised way of storing small items. Other features and benefits include:

Always well-organised: maintain an overview, forget nothing, save time and hassle
Integrated handle for comfortable carrying
Quick overview thanks to transparent lid
Easy removal from LS-BOXX and rack
Comes with labels for individual marking and a quick overview


  • Colour: blue
  • Material: ABS
  • Dimensions: 72 x 357 x 316mm (H x L x W)
  • Weight: 0.9kg
  • Manufacturer's part 1600A001RW
Type Tool case
Height 72mm
Width 316mm
Depth 357mm

Trustpilot