Christmas Opening Hours and Delivery Dates here

Bosch 1600A01TF8 Pro Slotted Screwdriver Durable 1 piece(s)

Order Code:

02-1898

Brand: Bosch MPN: 1600A01TF8 EAN-13: 4059952512358
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 31/01/2026

Bosch Professional manufactures the 1.600.A01.TF8 Slotted screwdriver, featuring a durable flat blade. This tool is ideal for tasks requiring precision and reliability. Commonly used in various professional and household applications for driving slotted screws.
Overall Length 255mm
Dim (L x W x H) 255 mm x 6 cm x 2.5 cm
Downforce Slot
Handle Ø 27mm
Height 2.5cm
Material Chromium-vanadium steel
Type Slotted screwdriver
Width 6cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot