Christmas Opening Hours and Delivery Dates here

Bosch 0603B10070 PCM 8 Mitre Saw

Order Code:

85-9422

Brand: Bosch DIY MPN: 0603B10070 EAN-13: 3165140805292
  • Country of Origin: China
  • View All

Discontinued


This mitre saw from Bosch is an ideal companion for the professional tradesman looking for a high cutting capacity, due to the blade with a 216mm diameter. The saw has been manufactured to a high standard and is equipped with a host of excellent features, including the work clamp for secure fixing of the workpiece.

Other features and benefits include:

High precision due to laser and high-quality saw blade
Precise mitre cuts of 0 to 48°
Connection for vacuum cleaner and supplied dust bag
Spindle lock for easy saw blade changes
Solid aluminium construction


  • Power input: 1200W
  • No-load speed: 4800 rpm
  • Circular saw blade rated diameter: 216mm
  • Cutting capacity at 0°/0°: 60 x 120mm
  • Cutting capacity at 45°/0°: 60 x 85mm
  • Machine weight: 7.9kg
  • Manufacturer's part 0603B10070
Type Mitre saw
Power Output 1200W
Blade Diameter 216mm

Trustpilot