Bosch 06039C6002 PushDrive Cordless Screwdriver 3.6V Li-ion Compact Design

Order Code:

02-1421

Brand: Bosch DIY MPN: 06039C6002 EAN-13: 4059952582894
Qty Unit Price (Ex VAT)
1+ £58.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days2 due on 11/03/2026

The Bosch Home and Garden 06039C6002 cordless screwdriver is a compact and efficient power tool powered by a 3.6 V 1.5 Ah Li-ion battery. Its lightweight design and rechargeable battery make it ideal for household tasks and light assembly work. Suitable for everyday DIY applications, the PushDrive facilitates quick and easy screwdriving in various materials.
Voltage 3.6V
Type Cordless screwdriver
Capacity 1.5Ah
Dim (L x W x H) 182 x 38 x 38 mm
Height 38mm
Idle speed (details) 360 U/min
Length 182mm
Max. screw Ø 5 mm
Power supply (LOV) rechargeable
Technology Li-ion
Transmission type 2-speed
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot