Christmas Opening Hours and Delivery Dates here

Bosch 0603984074 UNEO 10.8 LI-2 Cordless Rotary Hammer Drill (1 Batt 2.0Ah)

Order Code:

85-9432

Brand: Bosch DIY MPN: 0603984074 EAN-13: 3165140808620

Discontinued


This hammer drill from Bosch is an ideal companion for the professional tradesman or DIYer looking to hammer, drive screws and drill into any surface – be it wood, plaster, brick or even concrete. The drill has been manufactured to a high standard and is equipped with a host of excellent features, including the 2-speed gearbox for optimum power transfer.

Other features and benefits include:

Comfortable to use due to particularly handy size and a low working weight of 1.2kg
Syneon chip – intelligently controlled energy for every project
Bosch SDS-Quick ensures quick, tool-free changing of the attachments and optimum power transfer in every job
Powerful lithium-ion battery and 1-hour charger, which can be used for all tools in the Bosch 10.8V lithium system
No memory effect, no self-discharge – always ready for use thanks to lithium-ion technology
Impact stop for drilling in metal and wood and for screwdriving
Bosch Electronic speed control: "accelerate" from zero to max. using the trigger switch
Particularly long life of the replaceable lithium-ion battery packs due to Bosch Electronic Cell Protection (ECP)
One battery fits all – suitable for all DIY and garden tools in the Power4All lithium-ion cordless systems


  • Max. drilling diameter in:
    Steel: 8mm
    Concrete: 10mm
    Wood: 10mm
  • Battery voltage: 10.8V
  • Battery capacity: 1.5Ah
  • Manufacturer's part 0603984074

Supplied with: Uneo 10.8 LI-2, charger, battery, 4 x drill bits, carry case and instruction manual.
Voltage 10.8V
Type Rotary hammer drill

Trustpilot