Bosch 0603977070 PSR Select 3.6V Cordless Screwdriver

Order Code:

85-9407

Brand: Bosch DIY MPN: 0603977070 EAN-13: 3165140644112

Discontinued


This screwdriver from Bosch is an ideal companion for professional tradesmen and DIYers looking for a high performance tool which is both easy and quick to use. The screwdriver has been manufactured to a high standard and is equipped with a host of excellent features, including the rotating bit cylinder that contains 12 screwdriver bits. To change the bit, simply rotate the cylinder until the required bit appears in the window and then slide it forwards through the bit holder. The illuminated window clearly displays which screwdriver bit is currently selected when turning the bit cylinder.


  • Innovative Bosch EasySelect – intuitive and easy-to-operate function for conveniently changing different bits
  • Illuminated window – the window enables individual bits to be selected quickly and easily
  • No memory effect, no self-discharge: always ready for use thanks to lithium-ion technology
  • Durable: up to 90 screws with one battery charge
  • Compact design for the best handling and control during use
  • PowerLight – your workpiece is always well lit and clearly visible thanks to the built-in LED
  • Forward/reverse indicator and charge level indicator via LED
  • Automatic spindle lock for manual tightening or loosening of screws
  • Soft grip for a better and comfortable hold
  • Battery voltage: 3.6V
  • Screw diameter up to 5mm
  • No-load speed: 210 rpm
  • Machine weight: 0.5kg
  • Manufacturer's part 0603977070

Supplied with: plastic case, 12 x standard screwdriver bits and 5-hour charger.
Voltage 3.6V
Type Cordless screwdriver

Questions

*Question functionality currently disabled
Friday, July 15, 2016 | Question by: Rapid Customer | Product code: 85-9407
Q. Hi can you replace individual bits if necessary
A. Hi Lol, thank you for your question. This takes standard HEX bits.

Trustpilot