Christmas Opening Hours and Delivery Dates here

Bosch 0603976907 PSM 10.8 LI 10.8V Cordless Delta Multi Sander 2 x Li-ion 93mm

Order Code:

60-8184

Brand: Bosch MPN: 0603976907 EAN-13: 3165140740289

Discontinued


The PSM 10.8 Li Cordless Delta multi-sander from Bosch uses powerful 108V Li-ion batteries. Available with 1 x, 2 x or without batteries.


  • Category: Delta sander
  • Features: 2 x Li-ion batteries
  • Oscillation diameter: 1.2mm
  • Oscillation rate: 22000 /min
  • Rechargeable battery capacity: 1.5 Ah
  • Voltage: 10.8V
  • Weight: 700g
  • Length: 102mm
  • Width: 62mm
  • Width across corners: 93mm
  • Manufacturer's part no.: 2607017111

Trustpilot