Christmas Opening Hours and Delivery Dates here

Bosch 0603672100 PLR 30 C Digital Laser Measure

Order Code:

85-9989

Brand: Bosch MPN: 0603672100 EAN-13: 3165140791830
  • Country of Origin: Malaysia
  • View All

Discontinued


This laser measure from Bosch is an ideal companion for the professional tradesman looking for precise measurement of lengths and distances. The device enables you to measure distances quickly, easily and accurately, while also calculating areas and volumes. Thanks to its connectivity feature, the values measured and calculated can be transferred to the Bosch PLR measure&go app via Bluetooth. This is very useful, for example, if you want to know how much paint or wallpaper you need for redecorating your home.

Other features and benefits include:

Precise measurement of distances up to 30m with laser technology
Conveniently document measuring results via Bluetooth with the Bosch PLR measure&go app
Equipped with a high-quality colour display for optimum readability of the measuring results
Easy calculation of distances, areas and volumes thanks to integrated measuring functions
Measuring from front and back edge
Compact tool design – fits in any pocket
Continuous measurement mode with min/max function Addition and subtraction of measuring results


  • Measurement range 0.05 to 30m
  • Measurement accuracy, typical: ± 2.0mm
  • Supplied with: 2 x 1.5V LR03 (AAA) batteries and protective case.
  • Weight: 0.084kg
  • Manufacturer's part 0603672100
Type Laser measure
Range 0.05 to 30m

Trustpilot