Christmas Opening Hours and Delivery Dates here

Bosch 06033B5070 PRR 250 ES Multi Sander 250 W

Order Code:

60-4155

Brand: Bosch DIY MPN: 06033B5070 EAN-13: 3165140716635

Discontinued


The PRR 250 ES multi sander from Bosch is a versatile power tool with a large number of accessories for sanding and polishing in a wide range of situations.


  • Category: Sanding multi-tool
  • Weight: 1.30kg
  • Length: 400mm
  • Width: 60mm
  • Height: 70mm
  • Manufacturer's part no.: 2608601065
Type Multi sander
Voltage 230V
Power Output 250W
Pad Size 400 x 60mm

Trustpilot