Christmas Opening Hours and Delivery Dates here

Bosch 06033A9371 PBH 2100 SRE SDS-PLUS Rotary Hammer 550W & Keyed Chuck, Case

Order Code:

60-7912

Brand: Bosch MPN: 06033A9371 EAN-13: 3165140633864

Discontinued


These PBH 2100 RE Rotary Hammer Drills from Bosch are SDS-PLUS compatible. A suitable adaptor for straight shank drills is also available (PBH 2100 SRE).


  • Type: Hammer drill
  • Model: PBH 2100 SRE
  • Tool holder: SDS-PLUS
  • Power tool features: case/ keyed chuck
  • Functions: Roto stop/ hammer stop
  • Voltage: 230V AC
  • Power: 550 W
  • RPM range: 2300rpm
  • Impact (max.): 1.7 J
  • Blow count: 0 - 5800 /min
  • Transmission type: 1-speed
  • Manufacturer's part no.: 06033A9301
Voltage 230V
Type Rotary hammer
Power 550W

Trustpilot