Easter Opening Hours and Delivery Dates here
Bosch 0601B23100 Professional Panel Saw 305mm 1800W Powerful Cutting

Image Representative of Range

Bosch 0601B23100 Professional Panel Saw 305mm 1800W Powerful Cutting

Order Code:

11-5217

Brand: Bosch MPN: 0601B23100 EAN-13: 3165140769648
Qty Unit Price (Inc VAT)
1+ £1353.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 18/04/2026

The Bosch Professional GCM 12 SDE is a 305 mm panel saw powered by a robust 1800 W motor, offering precision and reliability for professional tasks. Key attributes include its ability to handle demanding cutting jobs, making it suitable for applications such as woodworking and carpentry. Manufactured by Bosch, this tool is ideal for tradesmen requiring consistent and accurate cuts in various materials.
Type Panel saw
Voltage 230V
Power Output 1800W
Blade Diameter 305mm
Bevel setting (left) 47°
Bevel setting (right) 47°
Blade bore 3 cm
Bore Ø 30mm
Cutting capacity 0° 85 x 370 mm
Cutting capacity 45° incline 38 x 370 mm
Cutting capacity 45° mitre 90 x 250 mm
Dust extraction Yes
Idle speed 3100 - 4000 /min
Idle speed (max) 4000 RPM
Input power 1800 W
Misc Attribute GCM 12 SDE Professional
Mitre setting (left) 52°
Mitre setting (right) 60°
Power Source AC
Spindle lock Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot