Christmas Opening Hours and Delivery Dates here

Bosch 06014A0000 GLI DeciLED 10.8V Cordless Worklight (Body Only)

Order Code:

60-3740

Brand: Bosch MPN: 06014A0000 EAN-13: 3165140741750

Discontinued


This cordless worklight from Bosch is an ideal companion for both the DIY person and professional, as it offers a very bright light and is ideal to carry around. The worklight has a host of excellent features, including the magnetic foothold and hooks for simple, secure mounting in any environment.

Other features and benefits include:

Burn time up to 6 hours (2Ah)
Compatible with all Bosch 10.8V LI batteries
Continuously adjustable at an angle up to 200°
10 LEDs with two brightness levels
Compatible with Bosch tripods (3/4in)


  • Battery voltage: 10.8V
  • Weight (without battery): 0.3kg
  • Size: 139 x 50 x 68mm (L x W x H)
  • Manufacturer's part 06014A0000

Battery and charger not included.
Battery Type / Qty Li-ion
Lamp Type Cordless worklight

You may also like


Trustpilot