Christmas Opening Hours and Delivery Dates here

BOPLA BA 100806 F-7035 Bocube Alu Enclosure Membrane Lid 121 x 86 x 60 L Grey

Order Code:

30-0241

Brand: BOPLA MPN: BA 100806 F-7035

Discontinued


Planning to buy a range of enclosures for your latest project?

This versatile Bocube Alu enclosure from BOPLA has a modern design, corresponding to the Bocube plastic enclosure and can be used for protecting sensitive components, even in challenging environments.

The enclosure employs innovative patented technology to incorporate a hinged lid, which can be opened to the left or right, dependant on mounting. All enclosure components are made of metal, including the powder-coated aluminium hinges and covers, while the enclosure screws are concealed under design covers and are captive, like the lid screws. This model has a recessed lid to enable a membrane keypad to be fitted if required.


  • New design - no visible enclosure screws
  • IP66/IP67 DIN EN 60529
  • Length: 121mm
  • Width: 86mm
  • Height: 60mm
  • Colour: light grey, similar to RAL 7035
  • Manufacturer's part BA 100806 F-7035

Trustpilot