Christmas Opening Hours and Delivery Dates here

BOPLA ATPH 1865-300 Alu-Topline 181.2 x 68.2 x 300 Natural

Order Code:

30-0142

Brand: BOPLA MPN: ATPH 1865-300

Discontinued


This 181.2 x 68.2 x 300mm Alu-Topline enclosure from BOPLA is made from natural coloured anodised aluminium with 2 graphite grey ABS end panels. Suitable for use as a console, desktop or wall-mounted enclosure, it is ideal for use in the field of data recording and processing. The split profile guarantees easier and faster assembly of electronics and other components.
  • Height 68.2mm
  • Length 300mm
  • Width 181.2mm
  • Horizontally-divided profile
  • Recessed membrane keypad
  • Mounting grooves inside
  • IP40
  • Supplied with 2 end panels and 4 screws for fixing
  • Manufacturer's part ATPH 1865-300

Wall fitting available separately as Rapid part 30-0146.

Trustpilot