BOPLA 63247400 Euromas Industrial Casing robust ABS light grey.

Order Code:

01-8217

Brand: BOPLA MPN: 63247400 EAN-13: 4016138733174
Qty Unit Price (Ex VAT)
1+ £47.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

The BOPLA EUROMAS ET 247 F-LP 63247400 is an industrial-grade casing made from acrylonitrile butadiene styrene, available in light grey. It is designed to protect sensitive electronics and components in demanding environments. Typical applications include housing for industrial control systems or electronic assemblies.
Type Industrial-grade casing
Material ABS
Enclosure Length 300mm
Enclosure Height 120mm
Enclosure Width 160mm
Colour Light grey
Dimensions (L x W x H) 300 x 160 x 120 mm
Inside height 114mm
Inside Width 152.7mm
Internal depth 272.9mm
IP Rating IP65
Misc Attribute 1 EUROMAS ET 247 F-LP
Misc Attribute 2 ET 247 F

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot