Easter Opening Hours and Delivery Dates here

BOPLA 02223094 Euromas Casing spray/dust-proof polycarbonate grey-white

Order Code:

01-6569

Brand: BOPLA MPN: 02223094 EAN-13: 4016138731828
Qty Unit Price (Inc VAT)
1+ £38.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

BOPLA's EUROMAS M 223 VO casing is constructed from industrial-grade polycarbonate with a V0 flammability rating, featuring a grey-white (RAL 7035) finish. This durable casing is suitable for protecting sensitive electronic components in harsh environments. Its design makes it ideal for use in industrial automation, control systems, and outdoor electronic installations.
Type Industrial-grade casing
Material V0
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 150 x 75 mm
Inside height 68.5mm
Inside Width 143mm
Internal depth 174mm
Misc Attribute 1 EUROMAS M 223 VO
Misc Attribute 2 M 223 VO

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot