Christmas Opening Hours and Delivery Dates here

Boneco S450 Boneco evaporator S450 Humidifier Child-Friendly Steam Output

Order Code:

08-6324

Brand: Boneco MPN: S450 EAN-13: 7611408026023
Qty Unit Price (Inc VAT)
1+ £301.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

Boneco manufactures the S450 humidifier, a heater and humidifier combo designed for effective indoor climate control. This device improves air quality by maintaining optimal humidity levels in indoor environments. It is typically used in homes and offices to enhance comfort and health.
Type Humidifier
Dimensions (L x W x H) 355 x 240 x 334 mm
Height 334mm
Length 355mm
Power 480W
Suitable for rooms up to 100m²
Tank volume 7l
Voltage 230V
Width 240mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot