Easter Opening Hours and Delivery Dates here
BMI 404351030 Tape Measure 3m Steel Shock-Proof Polyamide Casing

Image Representative of Range

BMI 404351030 Tape Measure 3m Steel Shock-Proof Polyamide Casing

Order Code:

11-5066

Brand: BMI MPN: 404351030 EAN-13: 4007368026488
Qty Unit Price (Inc VAT)
1+ £20.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The BMI 404351030 Tape Measure is a robust tool made of steel, designed to measure up to 3 metres. It is ideal for construction, carpentry, and general measurements. Manufactured by BMI, it ensures precision and durability in various professional applications.
Type Tape measure
Measuring Length 3m
Calibrated to Manufacturer's standards (no certificate)
Length 3m
Material Steel
Max. reading range 3m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot