Christmas Opening Hours and Delivery Dates here

Block VCM 16/2/9 - PCB Mount Transformer 16VA 2x9V 2 x 888mA

Order Code:

51-5617

Brand: Block MPN: VCM 16/2/9 EAN-13: 4016138538922
Qty Unit Price (Ex VAT)
1+ £12.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 02/01/2026

The Block VCM PCB Mount Transformer 16VA, 2 x 9V, 2 x 888mA is ideal for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. Suitable for creating SELV and PELV circuits because of the limit on the output voltage.

Designed with excellent size to power ratio with mounting tabs on side of housing, this high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

Primary pin assignment: Pin 1-2
Secondary pin assignment 1: Pin 4-3
Secondary pin assignment 2: Pin 6-5


  • 230V to 2 x 9V
  • VCM polar square wave voltage
  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)

For more technical data on Block's VCM 16/2/9 PCB transformer, please see its datasheet under 'downloadable documents'.
Primary Voltages 230V
Secondary Voltages 2 x 9V
Power Rating 16VA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot