Christmas Opening Hours and Delivery Dates here

Block VBEI 0,5/1/6 - PCB Mount Transformer 0.5VA 6V 83mA

Order Code:

51-5239

Brand: Block MPN: VBEI 0,5/1/6 EAN-13: 4016138538007

Discontinued


The Block Short Circuit Proof PCB Mount Transformer 0.5VA 6V 83mA has been designed for high ambient temperatures with double output voltage for series or parallel connection. Also features permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation, along with a minimum size at high output and very low height.


  • Very flat construction height
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material

  • Dimensional drawing see technical data sheet.
    Primary Voltages 230V
    Secondary Voltages 6V
    Power Rating 0.5VA

    Trustpilot