Christmas Opening Hours and Delivery Dates here

Block ST 800/4/23, 800VA Transformer, 400V to 230V

Order Code:

51-5301

Brand: Block MPN: ST 800/4/23 EAN-13: 4016138685879

Discontinued


The Block 800VA Transformer 400V to 230V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage: 400V
  • Secondary voltage: 230V
  • Power: 800VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Primary Voltages 400V
Secondary Voltages 230V
Power Rating 800VA
Height 148mm
Length 150mm
Width 128mm

Trustpilot