Christmas Opening Hours and Delivery Dates here

Block ST 500/69/23, 500VA Transformer, 690V to 230V

Order Code:

51-5291

Brand: Block MPN: ST 500/69/23 EAN-13: 4016138685756

Discontinued


The Block 500VA Transformer 690V to 230V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage: 690V
  • Secondary voltage: 230V
  • Power: 500VA
  • Contact protected screw connection terminals - PE 6.3 x 0.8mm flat plug connection
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Primary Voltages 690V
Secondary Voltages 230V
Power Rating 500VA

Trustpilot