Christmas Opening Hours and Delivery Dates here

Block ST 2500/69/23, 2500VA Transformer, 690V to 230V

Order Code:

51-5281

Brand: Block MPN: ST 2500/69/23 EAN-13: 4016138685510

Discontinued


The Block 2500VA Transformer 690V to 230V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage: 690V
  • Secondary voltage: 230V
  • Power: 2500VA
  • Contact protected screw connection terminals - PE 6.3 x 0.8mm flat plug connection
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Primary Voltages 690V
Secondary Voltages 230V
Power Rating 2500VA
Height 182mm
Length 192mm
Width 184mm

Trustpilot