Christmas Opening Hours and Delivery Dates here

Block ST 1000/5/23, 1000VA Transformer, 500V to 230V

Order Code:

51-5260

Brand: Block MPN: ST 1000/5/23 EAN-13: 4016138685268

Discontinued


The Block 500V to 230V Transformer is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage: 500V
  • Secondary voltage: 230V
  • Power: 1000VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Primary Voltages 500V
Secondary Voltages 230V
Power Rating 1000VA

Trustpilot