Christmas Opening Hours and Delivery Dates here

Block SMTT 150 Safety Isolation Transformer 230V 150VA Mobile Use

Order Code:

01-6399

Brand: Block MPN: SMTT 150 EAN-13: 2050003640053
Qty Was Unit Price (Ex VAT)
1+ £279.48 £261.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 02/02/2026

The Block SMTT 150 Safety Isolation Transformer by Block provides a 230 V AC input and output with a power rating of 150 VA, featuring robust safety measures for electrical systems. Its primary attributes include its capability as a safety transformer and power transformer, suitable for automation and universal transformer applications. Typically used in variacs, automation, and other applications requiring enhanced mains transformer safety, it ensures reliable electrical isolation.
Type Safety isolation transformer
Power Rating 150VA
Design type Encapsulated, cast in insulated casing
Dimensions (L x W x H) 180 x 93.5 x 160 mm
Efficiency 90%
Frequency 50 - 60Hz
Height 160mm
Input Voltage 230V AC
Input voltage (number x voltage) 1 x 230 V AC
Length 180mm
Max. ambient temperature +40°C
Number of Inputs 1
Number of Outputs 1
Output Voltage 230V AC
Output voltage (number x voltage) 1 x 230 V AC
Protection Class II
Width 93.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot