Christmas Opening Hours and Delivery Dates here
Block PVSE 230/24-10 PowerVision DIN Rail Power Supply 24VDC 10A 240W 1-Phase

Block PVSE 230/24-10 PowerVision DIN Rail Power Supply 24VDC 10A 240W 1-Phase

Order Code:

59-2718

Brand: Block MPN: PVSE 230/24-10 EAN-13: 4016138617214

Discontinued


The Block PVSE 230/24-10 is a DIN Rail Single Phase Primary Switched Mode Power Supply from Block's Economy PowerVision PVSE series. With large power reserves focussing on the key task of power supply.


  • Stabilised and adjustable output voltage
  • Up to 200% real power boost for 4 seconds
  • Top boost to trip miniature circuit breakers
  • DC OK signalling
  • Stand‑by‑input
  • Parallel connection option
  • Service‑friendly spring‑loaded connector system
  • Optional with active inrush current limiter
  • Primary switched mode power supply to UL 60950, UL 508
  • Safety: EN 61558‑2‑17, EN 60950 (SELV), EN 60204 (PELV)
  • EMC: EN 61204‑3
  • UL/CSA 60950 recognised (E213214), UL508 listed (E219022)
  • Input voltage: 85 to 264V AC, 120 to 373V
  • Output current: 10A
  • Phases: 1
  • Connections: Plug terminals
  • Weight: 1.3kg
  • Dimensions: 127(H) x 57(W)mm
  • Power: 240W
  • Output voltage: 24V DC
  • Type: DIN Rail Power Supply, Single Phase
  • Manufacturer part No. Block PVSE 230/24-10

Please Note: For more information on this Block power supply, please see its datasheet.
Output Voltage 24V
Output Current 10
Input Voltage 85 - 264 AC

Trustpilot