Christmas Opening Hours and Delivery Dates here

Block PEL 230/24-25 DIN Rail Power Supply 24VDC 2.5A 60W 1-Phase

Order Code:

59-2739

Brand: Block MPN: PEL 230/24-2,5 EAN-13: 4016138617344

Discontinued


The Block PEL 230/24-2.5 is a Primary Switch Mode DIN Rail Power Supply, that concentrates on the core task of voltage and current supply. This Single-Phase PSU has a flat step profile optimised for installation in control panels in the building automation.


  • Stabilised and adjustable output voltage
  • DC OK signalling via LEDs
  • Parallel connection option
  • Service-friendly spring-loaded connector system
  • Panel installation on mounting rails
  • Input rated voltage: 100 to 240V AC
  • Input voltage range: 85 to 264V AC (120 - 373V DC)
  • Input rated current: 14/ 0.6A (110/ 230V AC)
  • Rated frequency range: 44 to 66Hz
  • Starting current limiter: <30A, NTC
  • Input fuse internal: 2A (slow-blow)
  • Recommended back-up fuse: 6A, 10A, 16A, characteristics B, C
  • Mains buffering: 10/ 80ms
  • Transient surge voltage protection: Varistor
  • Output voltage range: 22.8 to 26.4V DC
  • Output rated current: 2.5A
  • Resistance to reverse feed: 30V DC
  • Overload behaviour: Constant current
  • Ripple factor typical: 100mVss
  • Parallel connection: Yes
  • Serial operation: Yes
  • Efficiency typ. 80 %
  • Standards
  • Classification: Primary switched mode power supply
  • Supplied: Single Phase
  • Supplied with 24V Output Voltage
  • Manufacturer's part: Block PEL 230/24-2.5
Output Voltage 24V
Output Current 2.5
Number of Outputs 2
Input Voltage 85 - 264 AC

Trustpilot