Blaupunkt BAP-FL-H3148-X31X Uvirus HEPA Filter Advanced Air Purification

Order Code:

08-6213

Brand: Blaupunkt MPN: BAP-FL-H3148-X31X EAN-13: 5903246542608

Discontinued


Blaupunkt manufactures the BAP-FL-H3148-X31X, a Uvirus HEPA filter designed to enhance air quality control. This efficient filter acts as an air allergen remover and incorporates an ioniser to capture impurities. It is ideal for use in air purifiers, helping to maintain a cleaner and healthier indoor environment.
Type HEPA filter
Dimensions (L x W x H) 300 x 30 x 430 mm
Height 430mm
Length 300mm
Width 30mm

Trustpilot