Christmas Opening Hours and Delivery Dates here

Blaupunkt BAP-FL-D3148-X31X UVirus Air Filter Activated Charcoal Grey

Order Code:

08-6211

Brand: Blaupunkt MPN: BAP-FL-D3148-X31X EAN-13: 5903246542622

Discontinued


Blaupunkt manufactures the BAP-FL-D3148-X31X Uvirus, an activated charcoal air intake filter designed for enhancing air quality. This filter effectively removes allergens and impurities, making it suitable for use in air purifiers and ionisers. It is particularly beneficial for maintaining cleaner air in homes and offices.
Type Activated charcoal air intake filter
Colour Grey
Dimensions (L x W x H) 300 x 10 x 430 mm
Height 430mm
Length 300mm
Width 10mm

Trustpilot