Christmas Opening Hours and Delivery Dates here

Blaupunkt BAP-FL-P3148-X31X Uvirus Air Purifier Prefilter Replacement

Order Code:

08-6214

Brand: Blaupunkt MPN: BAP-FL-P3148-X31X EAN-13: 5903246542615
Qty Unit Price (Ex VAT)
1+ £22.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

Blaupunkt's BAP-FL-P3148-X31X Uvirus Replacement Filter is designed for optimal air quality control in air purifiers. It features advanced ioniser technology to effectively remove allergens. Ideal for maintaining a clean and healthy indoor environment.
Type Replacement filter
Dimensions (L x W x H) 300 x 5 x 430 mm
Height 430mm
Length 300mm
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot