Easter Opening Hours and Delivery Dates here

Blaupunkt 30010374 AA Batteries Alkali-Manganese 1.5V 8-Pack

Order Code:

08-6201

Brand: Blaupunkt MPN: 30010374 EAN-13: 5410853069225

Discontinued


Blaupunkt's AA battery is an alkali-manganese cell providing 1.5 volts. Notable for its reliability and long-lasting power, this battery type is perfect for everyday devices like remote controls, torches, and toys. The pack includes 8 mignon size batteries, ideal for bulk needs or frequent use.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 8
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

Trustpilot