Christmas Opening Hours and Delivery Dates here

Blaupunkt 30010180 AAA NiMH Rechargeable Battery 1.2V Pack of 4

Order Code:

08-6194

Brand: Blaupunkt MPN: 30010180 EAN-13: 5410853066545
Qty Unit Price (Inc VAT)
1+ £16.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 03/02/2026

Blaupunkt manufactures these AAA batteries, which are rechargeable and feature nickel-metal hydride (NiMH) technology at 1.2 volts. This pack includes four pieces, ideal for devices like remote controls, cameras, and portable games. The rechargeable nature of these batteries offers an environmentally friendly and cost-effective power solution.
Battery Size AAA
Capacity 850mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type AAA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot