Christmas Opening Hours and Delivery Dates here

Blaupunkt 30010071 AA Rechargeable Batteries NiMH 1.2V 4pieces

Order Code:

08-6189

Brand: Blaupunkt MPN: 30010071 EAN-13: 5410853066507
Qty Unit Price (Inc VAT)
1+ £16.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 03/02/2026

Blaupunkt manufactures AA rechargeable batteries with NiMH technology, providing a voltage of 1.2V. These batteries are suitable for various electronic devices requiring reliable and reusable power sources. Ideal for household gadgets, remote controls, and portable electronics, they come in packs of four for convenience.
Battery Size AA
Capacity 2000mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type AA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot